47 Ohms ±5% 0.25W, 1/4W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CMP0603QJW-470ELF

DigiKey Part Number
118-CMP0603QJW-470ELFTR-ND - Tape & Reel (TR)
118-CMP0603QJW-470ELFCT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
CMP0603QJW-470ELF
Description
RES CHIP 0603 47R 5% 1/4W TC200
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
47 Ohms ±5% 0.25W, 1/4W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200, Pulse Withstanding
Temperature Coefficient
±200ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0603 (1608 Metric)
Supplier Device Package
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
0.022" (0.55mm)
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4 940
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in ZAR
Cut Tape (CT)
QuantityUnit PriceExt Price
1R2,52000R2,52
10R1,27700R12,77
25R0,99480R24,87
50R0,83340R41,67
100R0,71080R71,08
250R0,58680R146,70
500R0,51522R257,61
1 000R0,45892R458,92
Tape & Reel (TR)
QuantityUnit PriceExt Price
5 000R0,37486R1 874,30
Manufacturers Standard Package