
CR0805-FX-1151ELF | |
|---|---|
DigiKey Part Number | 118-CR0805-FX-1151ELFTR-ND - Tape & Reel (TR) 118-CR0805-FX-1151ELFCT-ND - Cut Tape (CT) 118-CR0805-FX-1151ELFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CR0805-FX-1151ELF |
Description | RES SMD 1.15K OHM 1% 1/8W 0805 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 1.15 kOhms ±1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Moisture Resistant Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CR0805-FX-1151ELF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Moisture Resistant | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.024" (0.60mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | R1,73000 | R1,73 |
| 10 | R0,60700 | R6,07 |
| 25 | R0,45760 | R11,44 |
| 50 | R0,37080 | R18,54 |
| 100 | R0,30670 | R30,67 |
| 250 | R0,24192 | R60,48 |
| 500 | R0,20554 | R102,77 |
| 1 000 | R0,17659 | R176,59 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | R0,07667 | R383,35 |
| 10 000 | R0,06499 | R649,90 |

