
CR0603-JW-751ELF | |
|---|---|
DigiKey Part Number | CR0603-JW-751ELFTR-ND - Tape & Reel (TR) CR0603-JW-751ELFCT-ND - Cut Tape (CT) CR0603-JW-751ELFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CR0603-JW-751ELF |
Description | RES SMD 750 OHM 5% 1/10W 0603 |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 750 Ohms ±5% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Moisture Resistant Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CR0603-JW-751ELF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Moisture Resistant | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | 0.022" (0.55mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | R0,07565 | R378,25 |
| 10 000 | R0,06666 | R666,60 |
| 15 000 | R0,06229 | R934,35 |
| 25 000 | R0,05756 | R1 439,00 |
| 35 000 | R0,05486 | R1 920,10 |
| 50 000 | R0,05231 | R2 615,50 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | R1,68000 | R1,68 |
| 10 | R0,42000 | R4,20 |
| 25 | R0,30240 | R7,56 |
| 50 | R0,24200 | R12,10 |
| 100 | R0,19660 | R19,66 |
| 250 | R0,15192 | R37,98 |
| 500 | R0,12636 | R63,18 |
| 1 000 | R0,10654 | R106,54 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | R1,68000 | R1,68 |
| 10 | R0,42000 | R4,20 |
| 25 | R0,30240 | R7,56 |
| 50 | R0,24540 | R12,27 |
| 100 | R0,19830 | R19,83 |
| 250 | R0,15260 | R38,15 |
| 500 | R0,12704 | R63,52 |
| 1 000 | R0,10704 | R107,04 |

