
CR0603-FX-5230ELF | |
|---|---|
DigiKey Part Number | 118-CR0603-FX-5230ELFTR-ND - Tape & Reel (TR) 118-CR0603-FX-5230ELFCT-ND - Cut Tape (CT) 118-CR0603-FX-5230ELFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CR0603-FX-5230ELF |
Description | RES SMD 523 OHM 1% 1/10W 0603 |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 523 Ohms ±1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Moisture Resistant Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CR0603-FX-5230ELF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Moisture Resistant | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | 0.022" (0.55mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | R1,68000 | R1,68 |
| 10 | R0,45400 | R4,54 |
| 25 | R0,33600 | R8,40 |
| 50 | R0,26880 | R13,44 |
| 100 | R0,21850 | R21,85 |
| 250 | R0,16872 | R42,18 |
| 500 | R0,14116 | R70,58 |
| 1 000 | R0,11964 | R119,64 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | R0,08543 | R427,15 |
| 10 000 | R0,07560 | R756,00 |
| 15 000 | R0,07082 | R1 062,30 |
| 25 000 | R0,06566 | R1 641,50 |
| 35 000 | R0,06271 | R2 194,85 |
| 50 000 | R0,05993 | R2 996,50 |

