3.9 Ohms ±5% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CR0402-J/-3R9GLF

DigiKey Part Number
CR0402-J/-3R9GLFTR-ND - Tape & Reel (TR)
CR0402-J/-3R9GLFCT-ND - Cut Tape (CT)
CR0402-J/-3R9GLFDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CR0402-J/-3R9GLF
Description
RES SMD 3.9 OHM 5% 1/16W 0402
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
3.9 Ohms ±5% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Thick Film
Datasheet
 Datasheet
EDA/CAD Models
CR0402-J/-3R9GLF Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
-
Temperature Coefficient
-250/ +500ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0402 (1005 Metric)
Supplier Device Package
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max)
0.016" (0.40mm)
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 8 679
Check for Additional Incoming Stock
All prices are in ZAR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1R1,68000R1,68
10R0,35300R3,53
25R0,25560R6,39
50R0,20160R10,08
100R0,16130R16,13
250R0,12368R30,92
500R0,10216R51,08
1 000R0,08553R85,53
5 000R0,05925R296,25
* All Digi-Reel orders will add a R92,00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10 000R0,05174R517,40
20 000R0,04578R915,60
30 000R0,04290R1 287,00
50 000R0,03977R1 988,50
70 000R0,03798R2 658,60
100 000R0,03630R3 630,00
Manufacturers Standard Package