
CR0402-FX-24R3GLF | |
|---|---|
DigiKey Part Number | 118-CR0402-FX-24R3GLFTR-ND - Tape & Reel (TR) 118-CR0402-FX-24R3GLFCT-ND - Cut Tape (CT) 118-CR0402-FX-24R3GLFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CR0402-FX-24R3GLF |
Description | RES SMD 24.3 OHM 1% 1/16W 0402 |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 24.3 Ohms ±1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CR0402-FX-24R3GLF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | 0.016" (0.40mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | R1,68000 | R1,68 |
| 10 | R0,35300 | R3,53 |
| 25 | R0,25560 | R6,39 |
| 50 | R0,20160 | R10,08 |
| 100 | R0,16130 | R16,13 |
| 250 | R0,12368 | R30,92 |
| 500 | R0,10216 | R51,08 |
| 1 000 | R0,08553 | R85,53 |
| 5 000 | R0,05925 | R296,25 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | R0,05174 | R517,40 |
| 20 000 | R0,04578 | R915,60 |
| 30 000 | R0,04290 | R1 287,00 |
| 50 000 | R0,03977 | R1 988,50 |
| 70 000 | R0,03798 | R2 658,60 |
| 100 000 | R0,03630 | R3 630,00 |

