1 kOhms ±1% 0.03W, 1/32W Chip Resistor 01005 (0402 Metric) Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CR01005-FW-1001GLF

DigiKey Part Number
118-CR01005-FW-1001GLFTR-ND - Tape & Reel (TR)
118-CR01005-FW-1001GLFCT-ND - Cut Tape (CT)
118-CR01005-FW-1001GLFDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CR01005-FW-1001GLF
Description
RES 1K OHM 1% 1/32W 01005
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
1 kOhms ±1% 0.03W, 1/32W Chip Resistor 01005 (0402 Metric) Thick Film
Datasheet
 Datasheet
EDA/CAD Models
CR01005-FW-1001GLF Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
-
Temperature Coefficient
±200ppm/°C
Operating Temperature
-55°C ~ 125°C
Package / Case
01005 (0402 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.016" L x 0.008" W (0.40mm x 0.20mm)
Height - Seated (Max)
0.006" (0.15mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 9 623
Check for Additional Incoming Stock
All prices are in ZAR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1R1,68000R1,68
10R0,77300R7,73
25R0,59160R14,79
50R0,48400R24,20
100R0,40500R40,50
250R0,32332R80,83
500R0,27692R138,46
1 000R0,24063R240,63
5 000R0,18283R914,15
* All Digi-Reel orders will add a R92,00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10 000R0,16607R1 660,70
20 000R0,15278R3 055,60
30 000R0,14631R4 389,30
50 000R0,13931R6 965,50
70 000R0,13529R9 470,30
100 000R0,13150R13 150,00
Manufacturers Standard Package