10 kOhms ±1% 1W Chip Resistor 2010 (5025 Metric) Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant, Pulse Withstanding Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CMP2010AFX-1002ELF

DigiKey Part Number
118-CMP2010AFX-1002ELFTR-ND - Tape & Reel (TR)
118-CMP2010AFX-1002ELFCT-ND - Cut Tape (CT)
118-CMP2010AFX-1002ELFDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CMP2010AFX-1002ELF
Description
RESHIGHPOWERA 2010 10K 1% 1W TC1
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
10 kOhms ±1% 1W Chip Resistor 2010 (5025 Metric) Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant, Pulse Withstanding Thick Film
Datasheet
 Datasheet
EDA/CAD Models
CMP2010AFX-1002ELF Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant, Pulse Withstanding
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
2010 (5025 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.197" L x 0.098" W (5.00mm x 2.50mm)
Height - Seated (Max)
0.028" (0.70mm)
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3 729
Check for Additional Incoming Stock
All prices are in ZAR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1R7,73000R7,73
10R4,35200R43,52
25R3,61640R90,41
50R3,19620R159,81
100R2,86170R286,17
250R2,52328R630,82
500R2,32770R1 163,85
1 000R2,11512R2 115,12
* All Digi-Reel orders will add a R92,00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4 000R1,95040R7 801,60
8 000R1,86888R14 951,04
12 000R1,83407R22 008,84
20 000R1,79273R35 854,60
28 000R1,76905R49 533,40
40 000R1,74665R69 866,00
48 000R1,73616R83 335,68
96 000R1,71314R164 461,44
Manufacturers Standard Package