
CRS1206QJW-102ELF | |
|---|---|
DigiKey Part Number | 118-CRS1206QJW-102ELFTR-ND - Tape & Reel (TR) 118-CRS1206QJW-102ELFCT-ND - Cut Tape (CT) 118-CRS1206QJW-102ELFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRS1206QJW-102ELF |
Description | RES 1K OHM 5% 1/2W 1206 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 1 kOhms ±5% 0.5W, 1/2W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Pulse Withstanding | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 1206 (3216 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.122" L x 0.063" W (3.10mm x 1.60mm) | |
Height - Seated (Max) | 0.026" (0.65mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | R3,86000 | R3,86 |
| 10 | R1,98300 | R19,83 |
| 25 | R1,58640 | R39,66 |
| 50 | R1,45520 | R72,76 |
| 100 | R1,17960 | R117,96 |
| 250 | R0,99884 | R249,71 |
| 500 | R0,89430 | R447,15 |
| 1 000 | R0,81163 | R811,63 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | R0,67945 | R3 397,25 |
| 10 000 | R0,64096 | R6 409,60 |
| 15 000 | R0,62218 | R9 332,70 |
| 25 000 | R0,60185 | R15 046,25 |
| 35 000 | R0,59020 | R20 657,00 |
| 50 000 | R0,57919 | R28 959,50 |
| 60 000 | R0,57404 | R34 442,40 |
| 120 000 | R0,56778 | R68 133,60 |

