
CMP0603QFX-10R0ELF | |
|---|---|
DigiKey Part Number | 118-CMP0603QFX-10R0ELFTR-ND - Tape & Reel (TR) 118-CMP0603QFX-10R0ELFCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | CMP0603QFX-10R0ELF |
Description | RES CHIP 0603 10R0 1% 1/4W TC100 |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 10 Ohms ±1% 0.25W, 1/4W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Pulse Withstanding | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | 0.022" (0.55mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | R3,02000 | R3,02 |
| 10 | R1,47900 | R14,79 |
| 25 | R1,16960 | R29,24 |
| 50 | R1,06880 | R53,44 |
| 100 | R0,84690 | R84,69 |
| 250 | R0,70576 | R176,44 |
| 500 | R0,62410 | R312,05 |
| 1 000 | R0,56629 | R566,29 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | R0,45673 | R2 283,65 |

