
CM322522-270KL | |
|---|---|
DigiKey Part Number | 118-CM322522-270KLTR-ND - Tape & Reel (TR) 118-CM322522-270KLCT-ND - Cut Tape (CT) 118-CM322522-270KLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CM322522-270KL |
Description | FIXED IND 27UH 90MA 5 OHM SMD |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 27 µH Unshielded Drum Core, Wirewound Inductor 90 mA 5Ohm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | CM322522-270KL Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±10% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | - | |
Shielding | Unshielded | |
DC Resistance (DCR) | 5Ohm Max | |
Q @ Freq | 30 @ 2.52MHz | |
Frequency - Self Resonant | 22MHz | |
Ratings | - | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 2.52 MHz | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | 0.087" (2.20mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | R4,37000 | R4,37 |
| 10 | R3,52900 | R35,29 |
| 100 | R2,90210 | R290,21 |
| 1 000 | R2,38600 | R2 386,00 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | R2,24972 | R4 499,44 |
| 4 000 | R2,12130 | R8 485,20 |
| 6 000 | R2,04964 | R12 297,84 |
| 10 000 | R1,96289 | R19 628,90 |
| 14 000 | R1,90782 | R26 709,48 |
| 20 000 | R1,85117 | R37 023,40 |

