
CHV1206-JW-106EST | |
|---|---|
DigiKey Part Number | 118-CHV1206-JW-106ESTTR-ND - Tape & Reel (TR) 118-CHV1206-JW-106ESTCT-ND - Cut Tape (CT) 118-CHV1206-JW-106ESTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CHV1206-JW-106EST |
Description | RESHV ST 1206 10M 5% 0.25W TCR20 |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 10 MOhms ±5% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) High Voltage Thick Film |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | High Voltage | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 1206 (3216 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.122" L x 0.063" W (3.10mm x 1.60mm) | |
Height - Seated (Max) | 0.026" (0.65mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | R3,36000 | R3,36 |
| 10 | R1,64700 | R16,47 |
| 25 | R1,30400 | R32,60 |
| 50 | R1,10580 | R55,29 |
| 100 | R0,95110 | R95,11 |
| 250 | R0,79384 | R198,46 |
| 500 | R0,70376 | R351,88 |
| 1 000 | R0,63250 | R632,50 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | R0,51847 | R2 592,35 |
| 10 000 | R0,48528 | R4 852,80 |
| 15 000 | R0,46911 | R7 036,65 |
| 25 000 | R0,45160 | R11 290,00 |
| 35 000 | R0,44157 | R15 454,95 |
| 50 000 | R0,43208 | R21 604,00 |

