10 MOhms ±5% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) High Voltage Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CHV1206-JW-106EST

DigiKey Part Number
118-CHV1206-JW-106ESTTR-ND - Tape & Reel (TR)
118-CHV1206-JW-106ESTCT-ND - Cut Tape (CT)
118-CHV1206-JW-106ESTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CHV1206-JW-106EST
Description
RESHV ST 1206 10M 5% 0.25W TCR20
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
10 MOhms ±5% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) High Voltage Thick Film
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
High Voltage
Temperature Coefficient
±200ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
1206 (3216 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.122" L x 0.063" W (3.10mm x 1.60mm)
Height - Seated (Max)
0.026" (0.65mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3 769
Check for Additional Incoming Stock
All prices are in ZAR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1R3,36000R3,36
10R1,64700R16,47
25R1,30400R32,60
50R1,10580R55,29
100R0,95110R95,11
250R0,79384R198,46
500R0,70376R351,88
1 000R0,63250R632,50
* All Digi-Reel orders will add a R92,00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5 000R0,51847R2 592,35
10 000R0,48528R4 852,80
15 000R0,46911R7 036,65
25 000R0,45160R11 290,00
35 000R0,44157R15 454,95
50 000R0,43208R21 604,00
Manufacturers Standard Package