330 kOhms ±1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) High Voltage Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CHV0603-FX-3303EST

DigiKey Part Number
118-CHV0603-FX-3303ESTTR-ND - Tape & Reel (TR)
118-CHV0603-FX-3303ESTCT-ND - Cut Tape (CT)
118-CHV0603-FX-3303ESTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CHV0603-FX-3303EST
Description
RESHV ST 0603 330K 1% 0.1W TCR10
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
330 kOhms ±1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) High Voltage Thick Film
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
High Voltage
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0603 (1608 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
0.022" (0.55mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2 012
Check for Additional Incoming Stock
All prices are in ZAR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1R5,55000R5,55
10R2,99100R29,91
25R2,44000R61,00
50R2,11740R105,87
100R1,86360R186,36
250R1,60780R401,95
500R1,45994R729,97
1 000R1,34298R1 342,98
* All Digi-Reel orders will add a R92,00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5 000R1,15551R5 777,55
10 000R1,10085R11 008,50
15 000R1,07420R16 113,00
25 000R1,04531R26 132,75
35 000R1,02877R36 006,95
50 000R1,01312R50 656,00
Manufacturers Standard Package