Varistor 1 Circuit Surface Mount, MLCV 0402 (1005 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CG0402MLU-12G

DigiKey Part Number
CG0402MLU-12GTR-ND - Tape & Reel (TR)
CG0402MLU-12GCT-ND - Cut Tape (CT)
CG0402MLU-12GDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CG0402MLU-12G
Description
VARISTOR 0402
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Varistor 1 Circuit Surface Mount, MLCV 0402 (1005 Metric)
Datasheet
 Datasheet
EDA/CAD Models
CG0402MLU-12G Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Bourns Inc.
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Maximum DC Volts
12 V
Energy
-
Number of Circuits
1
Capacitance @ Frequency
0.5 pF @ 1 MHz
Operating Temperature
-40°C ~ 125°C (TA)
Mounting Type
Surface Mount, MLCV
Package / Case
0402 (1005 Metric)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 27 900
Check for Additional Incoming Stock
All prices are in ZAR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1R6,05000R6,05
10R4,20100R42,01
25R3,74400R93,60
100R3,23140R323,14
250R2,98572R746,43
500R2,83854R1 419,27
1 000R2,71721R2 717,21
2 500R2,69953R6 748,83
* All Digi-Reel orders will add a R92,00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10 000R2,44807R24 480,70
20 000R2,39575R47 915,00
30 000R2,36954R71 086,20
50 000R2,34050R117 025,00
70 000R2,32355R162 648,50
Manufacturers Standard Package