10 mOhms ±1% 0.5W, 1/2W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200, Current Sense Metal Foil
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CFN0805AFZ-R010ELF

DigiKey Part Number
118-CFN0805AFZ-R010ELFTR-ND - Tape & Reel (TR)
118-CFN0805AFZ-R010ELFCT-ND - Cut Tape (CT)
118-CFN0805AFZ-R010ELFDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CFN0805AFZ-R010ELF
Description
RES 0.01 OHM 1% 1/2W 0302
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
10 mOhms ±1% 0.5W, 1/2W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200, Current Sense Metal Foil
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200, Current Sense
Temperature Coefficient
±50ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0805 (2012 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
0.023" (0.60mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2 763
Check for Additional Incoming Stock
All prices are in ZAR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1R7,06000R7,06
10R4,48700R44,87
25R3,80440R95,11
50R3,37080R168,54
100R3,00460R300,46
250R2,60328R650,82
500R2,35088R1 175,44
1 000R2,13680R2 136,80
* All Digi-Reel orders will add a R92,00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4 000R1,79988R7 199,52
8 000R1,66841R13 347,28
12 000R1,60089R19 210,68
20 000R1,52449R30 489,80
28 000R1,47899R41 411,72
40 000R1,43452R57 380,80
48 000R1,41319R67 833,12
96 000R1,35062R129 659,52
Manufacturers Standard Package