4.7 nH Unshielded Multilayer Inductor 300 mA 200mOhm Max 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CE201210-4N7J

DigiKey Part Number
118-CE201210-4N7JTR-ND - Tape & Reel (TR)
118-CE201210-4N7JCT-ND - Cut Tape (CT)
118-CE201210-4N7JDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CE201210-4N7J
Description
FIXED IND 4.7NH 300MA 200 MOHM
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
4.7 nH Unshielded Multilayer Inductor 300 mA 200mOhm Max 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
CE201210-4N7J Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Multilayer
Material - Core
Inductance
Tolerance
±5%
Current Rating (Amps)
Current - Saturation (Isat)
-
Shielding
Unshielded
DC Resistance (DCR)
200mOhm Max
Q @ Freq
18 @ 100MHz
Frequency - Self Resonant
3.5GHz
Ratings
-
Operating Temperature
-55°C ~ 125°C
Inductance Frequency - Test
100 MHz
Mounting Type
Surface Mount
Package / Case
0805 (2012 Metric)
Supplier Device Package
0805 (2012 Metric)
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
0.041" (1.03mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 15 744
Check for Additional Incoming Stock
All prices are in ZAR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1R1,68000R1,68
10R1,36100R13,61
100R1,11750R111,75
1 000R0,91867R918,67
* All Digi-Reel orders will add a R92,00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4 000R0,81659R3 266,36
8 000R0,76996R6 159,68
12 000R0,74394R8 927,28
20 000R0,71242R14 248,40
28 000R0,69241R19 387,48
40 000R0,67182R26 872,80
100 000R0,62178R62 178,00
200 000R0,59864R119 728,00
Manufacturers Standard Package