
CE201210-4N7J | |
|---|---|
DigiKey Part Number | 118-CE201210-4N7JTR-ND - Tape & Reel (TR) 118-CE201210-4N7JCT-ND - Cut Tape (CT) 118-CE201210-4N7JDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CE201210-4N7J |
Description | FIXED IND 4.7NH 300MA 200 MOHM |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 4.7 nH Unshielded Multilayer Inductor 300 mA 200mOhm Max 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CE201210-4N7J Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Multilayer | |
Material - Core | ||
Inductance | ||
Tolerance | ±5% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | - | |
Shielding | Unshielded | |
DC Resistance (DCR) | 200mOhm Max | |
Q @ Freq | 18 @ 100MHz | |
Frequency - Self Resonant | 3.5GHz | |
Ratings | - | |
Operating Temperature | -55°C ~ 125°C | |
Inductance Frequency - Test | 100 MHz | |
Mounting Type | Surface Mount | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.041" (1.03mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | R1,68000 | R1,68 |
| 10 | R1,36100 | R13,61 |
| 100 | R1,11750 | R111,75 |
| 1 000 | R0,91867 | R918,67 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | R0,84928 | R3 397,12 |
| 8 000 | R0,80075 | R6 406,00 |
| 12 000 | R0,77368 | R9 284,16 |
| 20 000 | R0,74092 | R14 818,40 |
| 28 000 | R0,72011 | R20 163,08 |
| 40 000 | R0,69870 | R27 948,00 |

