
CE201210-22NJ | |
|---|---|
DigiKey Part Number | CE201210-22NJTR-ND - Tape & Reel (TR) CE201210-22NJCT-ND - Cut Tape (CT) CE201210-22NJDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CE201210-22NJ |
Description | FIXED IND 22NH 300MA 500 MOHM |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 22 nH Unshielded Multilayer Inductor 300 mA 500mOhm Max 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CE201210-22NJ Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Multilayer | |
Material - Core | ||
Inductance | ||
Tolerance | ±5% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | - | |
Shielding | Unshielded | |
DC Resistance (DCR) | 500mOhm Max | |
Q @ Freq | 23 @ 100MHz | |
Frequency - Self Resonant | 1.4GHz | |
Ratings | - | |
Operating Temperature | -55°C ~ 125°C | |
Inductance Frequency - Test | 100 MHz | |
Mounting Type | Surface Mount | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.041" (1.03mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | R1,68000 | R1,68 |
| 10 | R1,36100 | R13,61 |
| 100 | R1,11750 | R111,75 |
| 1 000 | R0,91867 | R918,67 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | R0,81659 | R3 266,36 |
| 8 000 | R0,76996 | R6 159,68 |
| 12 000 | R0,74394 | R8 927,28 |
| 20 000 | R0,71242 | R14 248,40 |
| 28 000 | R0,69241 | R19 387,48 |
| 40 000 | R0,67182 | R26 872,80 |
| 100 000 | R0,62178 | R62 178,00 |
| 200 000 | R0,59864 | R119 728,00 |

