CD2320-B1800 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Bourns Inc.
In Stock: 0
Unit Price: R1,85000
Datasheet
Bridge Rectifier Single Phase Schottky 1 kV Surface Mount 2320
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CD2320-B1800

DigiKey Part Number
CD2320-B1800-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
CD2320-B1800
Description
BRIDGE RECT 1PHASE 1KV 1A 2320
Customer Reference
Detailed Description
Bridge Rectifier Single Phase Schottky 1 kV Surface Mount 2320
Datasheet
 Datasheet
EDA/CAD Models
CD2320-B1800 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Bourns Inc.
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Diode Type
Single Phase
Technology
Schottky
Voltage - Peak Reverse (Max)
1 kV
Current - Average Rectified (Io)
1 A
Voltage - Forward (Vf) (Max) @ If
1 V @ 1 A
Current - Reverse Leakage @ Vr
5 µA @ 800 V
Operating Temperature
-55°C ~ 175°C (TJ)
Mounting Type
Surface Mount
Package / Case
Chip, Concave Terminals
Supplier Device Package
2320
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes
Non-Cancelable/Non-Returnable