2 Line Common Mode Choke Surface Mount 67 Ohms @ 100 MHz 300mA DCR 500mOhm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CCF1206-670Y

DigiKey Part Number
118-CCF1206-670YTR-ND - Tape & Reel (TR)
118-CCF1206-670YCT-ND - Cut Tape (CT)
118-CCF1206-670YDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CCF1206-670Y
Description
CMC,1.25X1X0.6MM,67?,0.3A,10V,SH
Manufacturer Standard Lead Time
27 Weeks
Customer Reference
Detailed Description
2 Line Common Mode Choke Surface Mount 67 Ohms @ 100 MHz 300mA DCR 500mOhm
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Bourns Inc.
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Number of Lines
2
Impedance @ Frequency
67 Ohms @ 100 MHz
Current Rating (Max)
300mA
DC Resistance (DCR) (Max)
500mOhm
Voltage Rating - DC
10V
Voltage Rating - AC
-
Operating Temperature
-40°C ~ 85°C
Ratings
-
Approval Agency
-
Features
-
Grade
-
Qualification
-
Mounting Type
Surface Mount
Size / Dimension
0.049" L x 0.039" W (1.25mm x 1.00mm)
Height (Max)
0.028" (0.71mm)
Package / Case
4-SMD, No Lead
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3 938
Check for Additional Incoming Stock
All prices are in ZAR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1R4,54000R4,54
10R2,65500R26,55
50R1,92580R96,29
100R1,70220R170,22
500R1,32416R662,08
1 000R1,20770R1 207,70
* All Digi-Reel orders will add a R92,00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4 000R1,03315R4 132,60
8 000R0,96831R7 746,48
12 000R0,93587R11 230,44
20 000R0,89990R17 998,00
28 000R0,87887R24 608,36
40 000R0,85866R34 346,40
48 000R0,84907R40 755,36
96 000R0,81680R78 412,80
100 000R0,81508R81 508,00
Manufacturers Standard Package