
CC453232-150KL | |
|---|---|
DigiKey Part Number | 118-CC453232-150KLTR-ND - Tape & Reel (TR) 118-CC453232-150KLCT-ND - Cut Tape (CT) 118-CC453232-150KLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CC453232-150KL |
Description | FIXED IND 15UH 450MA 700 MOHM |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 15 µH Unshielded Drum Core, Wirewound Inductor 450 mA 700mOhm Max 1812 (4532 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CC453232-150KL Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±10% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | - | |
Shielding | Unshielded | |
DC Resistance (DCR) | 700mOhm Max | |
Q @ Freq | 10 @ 2.52MHz | |
Frequency - Self Resonant | 20MHz | |
Ratings | - | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 2.52 MHz | |
Mounting Type | Surface Mount | |
Package / Case | 1812 (4532 Metric) | |
Supplier Device Package | 1812 | |
Size / Dimension | 0.177" L x 0.126" W (4.50mm x 3.20mm) | |
Height - Seated (Max) | 0.134" (3.40mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | R4,71000 | R4,71 |
| 10 | R3,93200 | R39,32 |
| 100 | R3,23140 | R323,14 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | R2,81804 | R1 409,02 |
| 1 000 | R2,65688 | R2 656,88 |
| 1 500 | R2,56698 | R3 850,47 |
| 2 500 | R2,45816 | R6 145,40 |
| 3 500 | R2,38900 | R8 361,50 |
| 5 000 | R2,31791 | R11 589,55 |

