
CAT16-163J4LF | |
|---|---|
DigiKey Part Number | CAT16-163J4LFTR-ND - Tape & Reel (TR) CAT16-163J4LFCT-ND - Cut Tape (CT) CAT16-163J4LFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CAT16-163J4LF |
Description | RES ARRAY 4 RES 16K OHM 1206 |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 16k Ohm ±5% 62.5mW Power Per Element Isolated 4 Resistor Network/Array ±200ppm/°C 1206 (3216 Metric), Concave, Long Side Terminals |
Datasheet | Datasheet |
EDA/CAD Models | CAT16-163J4LF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Bourns Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Circuit Type | Isolated | |
Resistance (Ohms) | 16k | |
Tolerance | ±5% | |
Number of Resistors | 4 | |
Resistor Matching Ratio | - | |
Resistor-Ratio-Drift | - | |
Number of Pins | 8 | |
Power Per Element | 62.5mW | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 125°C | |
Grade | - | |
Qualification | - | |
Applications | - | |
Mounting Type | Surface Mount | |
Package / Case | 1206 (3216 Metric), Concave, Long Side Terminals | |
Supplier Device Package | 1206 | |
Size / Dimension | 0.126" L x 0.061" W (3.20mm x 1.55mm) | |
Height - Seated (Max) | 0.024" (0.60mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | R2,02000 | R2,02 |
| 10 | R1,27700 | R12,77 |
| 25 | R1,07560 | R26,89 |
| 50 | R0,94440 | R47,22 |
| 100 | R0,83520 | R83,52 |
| 250 | R0,71248 | R178,12 |
| 500 | R0,63586 | R317,93 |
| 1 000 | R0,57050 | R570,50 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | R0,45438 | R2 271,90 |
| 10 000 | R0,41635 | R4 163,50 |
| 15 000 | R0,39683 | R5 952,45 |
| 25 000 | R0,37472 | R9 368,00 |
| 35 000 | R0,36155 | R12 654,25 |
| 50 000 | R0,34868 | R17 434,00 |

