
A0335242 | |
|---|---|
DigiKey Part Number | 118-A0335242-ND |
Manufacturer | |
Manufacturer Product Number | A0335242 |
Description | SPD 1 POLE |
Customer Reference | |
Detailed Description | Surge Protection Device (SPD) MCOV 1 Pole |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Bourns Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Type | - | |
Form | Module Only | |
Number of Poles | 1 | |
Voltage - Continuous Operating (Max) (MCOV) | - | |
Voltage - Protection Rating (VPR) | 300 V | |
Operating Temperature | - | |
Features | - | |
Mounting Type | Base Mount | |
Approval Agency | cULus | |
Base Product Number |

