



96A1A-B28-B20L | |
|---|---|
DigiKey Part Number | 118-96A1A-B28-B20L-ND |
Manufacturer | |
Manufacturer Product Number | 96A1A-B28-B20L |
Description | POT 100K OHM 1W PLASTIC LINEAR |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 100k Ohm 1 Gang Linear Panel Mount Potentiometer 1.0 Turns Conductive Plastic 1W PC Pins |
Datasheet | Datasheet |
EDA/CAD Models | 96A1A-B28-B20L Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Bourns Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance (Ohms) | 100k | |
Tolerance | ±20% | |
Power (Watts) | 1W | |
Built in Switch | None | |
Number of Turns | 1.0 | |
Features | Sealed | |
Taper | Linear | |
Number of Gangs | 1 | |
Adjustment Type | Side Adjustment | |
Temperature Coefficient | ±1000ppm/°C | |
Rotation | 300° | |
Resistive Material | Conductive Plastic | |
Termination Style | PC Pins | |
Actuator Type | Slotted | |
Actuator Length | 0.875" (22.23mm) | |
Actuator Diameter | 0.250" (6.35mm) | |
Bushing Thread | 3/8-32 | |
Mounting Type | Panel Mount | |
Size - Body | Rectangular - 0.687" x 0.625" Face (17.45mm x 15.88mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | R248,03000 | R248,03 |
| 10 | R206,05100 | R2 060,51 |
| 45 | R182,27489 | R8 202,37 |
| 90 | R172,20556 | R15 498,50 |
| 135 | R166,56622 | R22 486,44 |
| 270 | R157,33089 | R42 479,34 |
| 540 | R148,59467 | R80 241,12 |
| 1 035 | R140,82710 | R145 756,05 |

