220 µH Shielded Molded Inductor 120 mA 5Ohm Max Axial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

9250A-224-TR-RC

DigiKey Part Number
118-9250A-224-TR-RCTR-ND - Tape & Reel (TR)
118-9250A-224-TR-RCCT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
9250A-224-TR-RC
Description
FIXED IND 220UH 120MA 5 OHM TH
Manufacturer Standard Lead Time
25 Weeks
Customer Reference
Detailed Description
220 µH Shielded Molded Inductor 120 mA 5Ohm Max Axial
Datasheet
 Datasheet
EDA/CAD Models
9250A-224-TR-RC Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Type
Molded
Material - Core
Inductance
Tolerance
±10%
Current Rating (Amps)
Current - Saturation (Isat)
80mA
Shielding
Shielded
DC Resistance (DCR)
5Ohm Max
Q @ Freq
55 @ 790kHz
Frequency - Self Resonant
7.5MHz
Ratings
-
Operating Temperature
-55°C ~ 125°C
Inductance Frequency - Test
790 kHz
Mounting Type
Through Hole
Package / Case
Axial
Supplier Device Package
-
Size / Dimension
0.162" Dia x 0.410" L (4.11mm x 10.41mm)
Height - Seated (Max)
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 490
Check for Additional Incoming Stock
All prices are in ZAR
Cut Tape (CT)
QuantityUnit PriceExt Price
1R54,28000R54,28
10R44,58100R445,81
25R41,24360R1 031,09
50R38,88440R1 944,22
100R36,66460R3 666,46
250R33,93736R8 484,34
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 500R27,92959R69 823,98
5 000R27,72660R138 633,00
Manufacturers Standard Package