9250A-224-RC is out of stock and can be placed on backorder.
Available Substitutes:

Similar


Delevan
In Stock: 0
Unit Price: R327,63599
Datasheet

Similar


Delevan
In Stock: 0
Unit Price: R327,63599
Datasheet

Similar


Delevan
In Stock: 0
Unit Price: R327,63599
Datasheet
220 µH Shielded Molded Inductor 125 mA 5Ohm Max Axial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

9250A-224-RC

DigiKey Part Number
M10102-ND
Manufacturer
Manufacturer Product Number
9250A-224-RC
Description
FIXED IND 220UH 125MA 5 OHM TH
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
220 µH Shielded Molded Inductor 125 mA 5Ohm Max Axial
Datasheet
 Datasheet
EDA/CAD Models
9250A-224-RC Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Type
Molded
Material - Core
Inductance
Tolerance
±10%
Current Rating (Amps)
Current - Saturation (Isat)
80mA
Shielding
Shielded
DC Resistance (DCR)
5Ohm Max
Q @ Freq
55 @ 790kHz
Frequency - Self Resonant
7.5MHz
Ratings
-
Operating Temperature
-55°C ~ 125°C
Inductance Frequency - Test
790 kHz
Mounting Type
Through Hole
Package / Case
Axial
Supplier Device Package
-
Size / Dimension
0.162" Dia x 0.410" L (4.11mm x 10.41mm)
Height - Seated (Max)
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in ZAR
Bulk
QuantityUnit PriceExt Price
1R54,28000R54,28
10R44,58100R445,81
25R41,24360R1 031,09
50R38,88440R1 944,22
100R36,66460R3 666,46
250R33,92524R8 481,31
500R31,99246R15 996,23
1 000R30,17276R30 172,76
2 500R27,92959R69 823,98
Manufacturers Standard Package