


5.0SMDJ6.0A | |
|---|---|
DigiKey Part Number | 5.0SMDJ6.0ATR-ND - Tape & Reel (TR) 5.0SMDJ6.0ACT-ND - Cut Tape (CT) 5.0SMDJ6.0ADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 5.0SMDJ6.0A |
Description | TVS DIODE 6VWM 10.3VC DO214AB |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 10.3V Clamp 485.5A Ipp Tvs Diode Surface Mount DO-214AB (SMC) |
Datasheet | Datasheet |
EDA/CAD Models | 5.0SMDJ6.0A Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 6V | |
Voltage - Breakdown (Min) | 6.67V | |
Voltage - Clamping (Max) @ Ipp | 10.3V | |
Current - Peak Pulse (10/1000µs) | 485.5A | |
Power - Peak Pulse | 5000W (5kW) | |
Power Line Protection | No | |
Applications | Telecom | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AB, SMC | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | R39,32000 | R39,32 |
| 10 | R25,18900 | R251,89 |
| 100 | R17,16020 | R1 716,02 |
| 500 | R13,72416 | R6 862,08 |
| 1 000 | R13,36926 | R13 369,26 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | R10,92260 | R32 767,80 |



