
4606X-101-123LF | |
|---|---|
DigiKey Part Number | 4606X-1-123LF-ND |
Manufacturer | |
Manufacturer Product Number | 4606X-101-123LF |
Description | RES ARRAY 5 RES 12K OHM 6SIP |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 12k Ohm ±2% 200mW Power Per Element Bussed 5 Resistor Network/Array ±100ppm/°C 6-SIP |
Datasheet | Datasheet |
EDA/CAD Models | 4606X-101-123LF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Bourns Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Circuit Type | Bussed | |
Resistance (Ohms) | 12k | |
Tolerance | ±2% | |
Number of Resistors | 5 | |
Resistor Matching Ratio | - | |
Resistor-Ratio-Drift | - | |
Number of Pins | 6 | |
Power Per Element | 200mW | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 125°C | |
Grade | - | |
Qualification | - | |
Applications | - | |
Mounting Type | Through Hole | |
Package / Case | 6-SIP | |
Supplier Device Package | 6-SIP | |
Size / Dimension | 0.598" L x 0.098" W (15.19mm x 2.49mm) | |
Height - Seated (Max) | 0.200" (5.08mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | R5,55000 | R5,55 |
| 10 | R3,49500 | R34,95 |
| 25 | R2,95760 | R73,94 |
| 50 | R2,61480 | R130,74 |
| 200 | R2,07950 | R415,90 |
| 400 | R1,86988 | R747,95 |
| 600 | R1,76218 | R1 057,31 |
| 1 000 | R1,64024 | R1 640,24 |
| 5 000 | R1,33894 | R6 694,70 |

