220k Ohm ±2% 300mW Power Per Element Isolated 2 Resistor Network/Array ±100ppm/°C 4-SIP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

4604X-AP2-224LF

DigiKey Part Number
4604X-AP2-224LF-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
4604X-AP2-224LF
Description
RES ARRAY 2 RES 220K OHM 4SIP
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
220k Ohm ±2% 300mW Power Per Element Isolated 2 Resistor Network/Array ±100ppm/°C 4-SIP
Datasheet
 Datasheet
EDA/CAD Models
4604X-AP2-224LF Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Bourns Inc.
Series
Packaging
Tape & Box (TB)
Part Status
Active
Circuit Type
Isolated
Resistance (Ohms)
220k
Tolerance
±2%
Number of Resistors
2
Resistor Matching Ratio
-
Resistor-Ratio-Drift
-
Number of Pins
4
Power Per Element
300mW
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 125°C
Grade
-
Qualification
-
Applications
-
Mounting Type
Through Hole
Package / Case
4-SIP
Supplier Device Package
4-SIP
Size / Dimension
0.398" L x 0.098" W (10.11mm x 2.49mm)
Height - Seated (Max)
0.200" (5.08mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in ZAR
Tape & Box (TB)
QuantityUnit PriceExt Price
5 000R1,69297R8 464,85