1M Ohm ±2% 300mW Power Per Element Isolated 2 Resistor Network/Array ±100ppm/°C 4-SIP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

4604X-102-105LF

DigiKey Part Number
118-4604X-102-105LF-ND
Manufacturer
Manufacturer Product Number
4604X-102-105LF
Description
RES ARRAY 2 RES 1M OHM 4SIP
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
1M Ohm ±2% 300mW Power Per Element Isolated 2 Resistor Network/Array ±100ppm/°C 4-SIP
Datasheet
 Datasheet
EDA/CAD Models
4604X-102-105LF Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Bourns Inc.
Series
Packaging
Bulk
Part Status
Active
Circuit Type
Isolated
Resistance (Ohms)
1M
Tolerance
±2%
Number of Resistors
2
Resistor Matching Ratio
-
Resistor-Ratio-Drift
-
Number of Pins
4
Power Per Element
300mW
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 125°C
Grade
-
Qualification
-
Applications
-
Mounting Type
Through Hole
Package / Case
4-SIP
Supplier Device Package
4-SIP
Size / Dimension
0.398" L x 0.098" W (10.11mm x 2.49mm)
Height - Seated (Max)
0.200" (5.08mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 955
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in ZAR
Bulk
QuantityUnit PriceExt Price
1R4,20000R4,20
10R2,72200R27,22
25R2,29200R57,30
50R2,02660R101,33
100R1,79800R179,80
250R1,54800R387,00
500R1,39104R695,52
1 000R1,25778R1 257,78
Manufacturers Standard Package