
4604X-101-331LF | |
|---|---|
DigiKey Part Number | 118-4604X-101-331LF-ND |
Manufacturer | |
Manufacturer Product Number | 4604X-101-331LF |
Description | RES ARRAY 3 RES 330 OHM 4SIP |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 330 Ohm ±2% 200mW Power Per Element Bussed 3 Resistor Network/Array ±100ppm/°C 4-SIP |
Datasheet | Datasheet |
EDA/CAD Models | 4604X-101-331LF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Bourns Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Circuit Type | Bussed | |
Resistance (Ohms) | 330 | |
Tolerance | ±2% | |
Number of Resistors | 3 | |
Resistor Matching Ratio | - | |
Resistor-Ratio-Drift | - | |
Number of Pins | 4 | |
Power Per Element | 200mW | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 125°C | |
Grade | - | |
Qualification | - | |
Applications | - | |
Mounting Type | Through Hole | |
Package / Case | 4-SIP | |
Supplier Device Package | 4-SIP | |
Size / Dimension | 0.398" L x 0.098" W (10.11mm x 2.49mm) | |
Height - Seated (Max) | 0.200" (5.08mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | R4,20000 | R4,20 |
| 10 | R2,72200 | R27,22 |
| 25 | R2,29200 | R57,30 |
| 50 | R2,02660 | R101,33 |
| 100 | R1,79800 | R179,80 |
| 250 | R1,54800 | R387,00 |
| 500 | R1,39104 | R695,52 |
| 1 000 | R1,25778 | R1 257,78 |
| 5 000 | R1,02024 | R5 101,20 |

