3386W-1-253RLF is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Bourns Inc.
In Stock: 0
Unit Price: R1,25085
Datasheet

Parametric Equivalent


Bourns Inc.
In Stock: 75
Unit Price: R1,63000
Datasheet

Parametric Equivalent


Bourns Inc.
In Stock: 0
Unit Price: R1,25085
Datasheet

Parametric Equivalent


Bourns Inc.
In Stock: 46
Unit Price: R1,63000
Datasheet

Parametric Equivalent


Bourns Inc.
In Stock: 0
Unit Price: R1,25085
Datasheet

Parametric Equivalent


Bourns Inc.
In Stock: 112
Unit Price: R1,20000
Datasheet

Parametric Equivalent


Bourns Inc.
In Stock: 0
Unit Price: R1,67398
Datasheet

Parametric Equivalent


Bourns Inc.
In Stock: 0
Unit Price: R1,25085
Datasheet

Parametric Equivalent


Bourns Inc.
In Stock: 172
Unit Price: R1,33000
Datasheet

Parametric Equivalent


Bourns Inc.
In Stock: 0
Unit Price: R1,25085
Datasheet

Parametric Equivalent


Bourns Inc.
In Stock: 146
Unit Price: R1,49000
Datasheet

Parametric Equivalent


Bourns Inc.
In Stock: 0
Unit Price: R1,37380
Datasheet

Parametric Equivalent


Bourns Inc.
In Stock: 135
Unit Price: R1,17000
Datasheet

Parametric Equivalent


Bourns Inc.
In Stock: 0
Unit Price: R1,35695
Datasheet
25 kOhms 0.5W, 1/2W PC Pins Through Hole Trimmer Potentiometer Cermet 1.0 Turn Side Adjustment
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

3386W-1-253RLF

DigiKey Part Number
3386W-1-253RLF-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
3386W-1-253RLF
Description
TRIMMER 25K OHM 0.5W PC PIN SIDE
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
25 kOhms 0.5W, 1/2W PC Pins Through Hole Trimmer Potentiometer Cermet 1.0 Turn Side Adjustment
Datasheet
 Datasheet
EDA/CAD Models
3386W-1-253RLF Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Bourns Inc.
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Resistance
25 kOhms
Power (Watts)
0.5W, 1/2W
Tolerance
±10%
Temperature Coefficient
±100ppm/°C
Number of Turns
1.0
Adjustment Type
Side Adjustment
Resistive Material
Cermet
Mounting Type
Through Hole
Termination Style
PC Pins
Size / Dimension
Square - 0.375" x 0.375" Face (9.53mm x 9.53mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in ZAR
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 000R18,17907R18 179,07
Manufacturers Standard Package