
3386V-1-102LF | |
|---|---|
DigiKey Part Number | 3386V-1-102LF-ND |
Manufacturer | |
Manufacturer Product Number | 3386V-1-102LF |
Description | TRIMMER 1K OHM 0.5W PC PIN SIDE |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 1 kOhms 0.5W, 1/2W PC Pins Through Hole Trimmer Potentiometer Cermet 1.0 Turn Side Adjustment |
Datasheet | Datasheet |
EDA/CAD Models | 3386V-1-102LF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Bourns Inc. | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Resistance | 1 kOhms | |
Power (Watts) | 0.5W, 1/2W | |
Tolerance | ±10% | |
Temperature Coefficient | ±100ppm/°C | |
Number of Turns | 1.0 | |
Adjustment Type | Side Adjustment | |
Resistive Material | Cermet | |
Mounting Type | Through Hole | |
Termination Style | PC Pins | |
Size / Dimension | Square - 0.375" x 0.375" Face (9.53mm x 9.53mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | R29,07000 | R29,07 |
| 10 | R24,26500 | R242,65 |
| 25 | R22,55760 | R563,94 |
| 50 | R21,33100 | R1 066,55 |
| 100 | R20,16820 | R2 016,82 |
| 300 | R18,44407 | R5 533,22 |
| 500 | R17,68990 | R8 844,95 |
| 1 000 | R16,71309 | R16 713,09 |
| 5 000 | R14,64028 | R73 201,40 |

