
3362P-1-203RLF | |
|---|---|
DigiKey Part Number | 118-3362P-1-203RLFTR-ND - Tape & Reel (TR) 118-3362P-1-203RLFCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 3362P-1-203RLF |
Description | TRIMMER 20K OHM 0.5W PC PIN TOP |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 20 kOhms 0.5W, 1/2W PC Pins Through Hole Trimmer Potentiometer Cermet 1.0 Turn Top Adjustment |
Datasheet | Datasheet |
EDA/CAD Models | 3362P-1-203RLF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Bourns Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Resistance | 20 kOhms | |
Power (Watts) | 0.5W, 1/2W | |
Tolerance | ±10% | |
Temperature Coefficient | ±100ppm/°C | |
Number of Turns | 1.0 | |
Adjustment Type | Top Adjustment | |
Resistive Material | Cermet | |
Mounting Type | Through Hole | |
Termination Style | PC Pins | |
Size / Dimension | Rectangular - 0.275" x 0.260" Face (6.99mm x 6.60mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | R26,38000 | R26,38 |
| 10 | R22,08000 | R220,80 |
| 25 | R20,51440 | R512,86 |
| 50 | R19,40520 | R970,26 |
| 100 | R18,34660 | R1 834,66 |
| 250 | R17,03052 | R4 257,63 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 750 | R15,56812 | R11 676,09 |
| 1 500 | R14,70753 | R22 061,30 |
| 2 250 | R14,22544 | R32 007,24 |
| 3 750 | R13,63965 | R51 148,69 |
| 5 250 | R13,26661 | R69 649,70 |
| 7 500 | R12,88215 | R96 616,12 |


