
3361P-1-205GLF | |
|---|---|
DigiKey Part Number | 118-3361P-1-205GLFTR-ND - Tape & Reel (TR) 118-3361P-1-205GLFCT-ND - Cut Tape (CT) 118-3361P-1-205GLFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 3361P-1-205GLF |
Description | TRIMMER 2MOHM 0.5W GULL WING TOP |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 2 MOhms 0.5W, 1/2W Gull Wing Surface Mount Trimmer Potentiometer Cermet 1.0 Turn Top Adjustment |
Datasheet | Datasheet |
EDA/CAD Models | 3361P-1-205GLF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Bourns Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | 2 MOhms | |
Power (Watts) | 0.5W, 1/2W | |
Tolerance | ±10% | |
Temperature Coefficient | ±100ppm/°C | |
Number of Turns | 1.0 | |
Adjustment Type | Top Adjustment | |
Resistive Material | Cermet | |
Mounting Type | Surface Mount | |
Termination Style | Gull Wing | |
Size / Dimension | Rectangular - 0.277" x 0.264" Face (7.04mm x 6.70mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | R19,06000 | R19,06 |
| 10 | R16,06500 | R160,65 |
| 25 | R15,00760 | R375,19 |
| 50 | R14,24180 | R712,09 |
| 100 | R13,51220 | R1 351,22 |
| 250 | R12,60028 | R3 150,07 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 750 | R11,58176 | R8 686,32 |
| 1 500 | R10,97913 | R16 468,69 |
| 2 250 | R10,64047 | R23 941,06 |
| 3 750 | R10,22803 | R38 355,11 |
| 5 250 | R9,96465 | R52 314,41 |
| 7 500 | R9,69271 | R72 695,32 |
| 9 000 | R9,55647 | R86 008,23 |
| 18 000 | R9,05523 | R162 994,14 |
| 18 750 | R9,02657 | R169 248,19 |










