Similar
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

3339W-1-502LF | |
|---|---|
DigiKey Part Number | 3339W-502LF-ND |
Manufacturer | |
Manufacturer Product Number | 3339W-1-502LF |
Description | TRIMMER 5K OHM 0.5W PC PIN SIDE |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 5 kOhms 0.5W, 1/2W PC Pins Through Hole Trimmer Potentiometer Cermet 4.0 Turn Side Adjustment |
Datasheet | Datasheet |
EDA/CAD Models | 3339W-1-502LF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Bourns Inc. | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Resistance | 5 kOhms | |
Power (Watts) | 0.5W, 1/2W | |
Tolerance | ±10% | |
Temperature Coefficient | ±100ppm/°C | |
Number of Turns | 4.0 | |
Adjustment Type | Side Adjustment | |
Resistive Material | Cermet | |
Mounting Type | Through Hole | |
Termination Style | PC Pins | |
Size / Dimension | Rectangular - 0.375" x 0.320" Face (9.53mm x 8.13mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | R118,47000 | R118,47 |
| 10 | R98,52200 | R985,22 |
| 25 | R91,48080 | R2 287,02 |
| 50 | R86,46340 | R4 323,17 |
| 100 | R81,70270 | R8 170,27 |
| 250 | R75,79008 | R18 947,52 |
| 500 | R71,59176 | R35 795,88 |
| 1 000 | R67,61778 | R67 617,78 |




