
3339H-1-253LF | |
|---|---|
DigiKey Part Number | 118-3339H-1-253LF-ND |
Manufacturer | |
Manufacturer Product Number | 3339H-1-253LF |
Description | TRIMMER 25K OHM 0.5W PC PIN TOP |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 25 kOhms 0.5W, 1/2W PC Pins Through Hole Trimmer Potentiometer Cermet 4.0 Turn Top Adjustment |
Datasheet | Datasheet |
EDA/CAD Models | 3339H-1-253LF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Bourns Inc. | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Resistance | 25 kOhms | |
Power (Watts) | 0.5W, 1/2W | |
Tolerance | ±10% | |
Temperature Coefficient | ±100ppm/°C | |
Number of Turns | 4.0 | |
Adjustment Type | Top Adjustment | |
Resistive Material | Cermet | |
Mounting Type | Through Hole | |
Termination Style | PC Pins | |
Size / Dimension | Round - 0.300" Dia (7.62mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | R84,86000 | R84,86 |
| 10 | R70,62700 | R706,27 |
| 25 | R65,59600 | R1 639,90 |
| 50 | R62,01020 | R3 100,51 |
| 100 | R58,60230 | R5 860,23 |
| 250 | R54,36900 | R13 592,25 |
| 500 | R51,36042 | R25 680,21 |
| 1 000 | R48,51248 | R48 512,48 |

