100 kOhms 0.25W, 1/4W J Lead Surface Mount Trimmer Potentiometer Cermet 1.0 Turn Side Adjustment
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

3314Z-1-104E

DigiKey Part Number
3314Z-1-104ETR-ND - Tape & Reel (TR)
3314Z-1-104ECT-ND - Cut Tape (CT)
3314Z-1-104EDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
3314Z-1-104E
Description
TRIMMER 100K OHM 0.25W J LEAD
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
100 kOhms 0.25W, 1/4W J Lead Surface Mount Trimmer Potentiometer Cermet 1.0 Turn Side Adjustment
Datasheet
 Datasheet
EDA/CAD Models
3314Z-1-104E Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Bourns Inc.
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
100 kOhms
Power (Watts)
0.25W, 1/4W
Tolerance
±20%
Temperature Coefficient
±100ppm/°C
Number of Turns
1.0
Adjustment Type
Side Adjustment
Resistive Material
Cermet
Mounting Type
Surface Mount
Termination Style
J Lead
Size / Dimension
Rectangular - 0.219" x 0.197" Face (5.56mm x 5.01mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 213
Check for Additional Incoming Stock
All prices are in ZAR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1R32,94000R32,94
10R27,52500R275,25
25R25,58240R639,56
50R24,19100R1 209,55
100R22,87190R2 287,19
* All Digi-Reel orders will add a R92,00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
200R21,61835R4 323,67
400R20,42905R8 171,62
600R19,76178R11 857,07
1 000R18,95088R18 950,88
1 400R18,43435R25 808,09
2 000R17,90130R35 802,60
Manufacturers Standard Package