
3314Z-1-103E | |
|---|---|
DigiKey Part Number | 3314Z-103ETR-ND - Tape & Reel (TR) 3314Z-103ECT-ND - Cut Tape (CT) 3314Z-103EDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 3314Z-1-103E |
Description | TRIMMER 10KOHM 0.25W J LEAD SIDE |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 10 kOhms 0.25W, 1/4W J Lead Surface Mount Trimmer Potentiometer Cermet 1.0 Turn Side Adjustment |
Datasheet | Datasheet |
EDA/CAD Models | 3314Z-1-103E Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Bourns Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | 10 kOhms | |
Power (Watts) | 0.25W, 1/4W | |
Tolerance | ±20% | |
Temperature Coefficient | ±100ppm/°C | |
Number of Turns | 1.0 | |
Adjustment Type | Side Adjustment | |
Resistive Material | Cermet | |
Mounting Type | Surface Mount | |
Termination Style | J Lead | |
Size / Dimension | Rectangular - 0.219" x 0.197" Face (5.56mm x 5.01mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | R32,94000 | R32,94 |
| 10 | R27,52500 | R275,25 |
| 25 | R25,58240 | R639,56 |
| 50 | R24,19100 | R1 209,55 |
| 100 | R22,87190 | R2 287,19 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 200 | R21,61835 | R4 323,67 |
| 400 | R20,42905 | R8 171,62 |
| 600 | R19,76178 | R11 857,07 |
| 1 000 | R18,95088 | R18 950,88 |
| 1 400 | R18,43435 | R25 808,09 |
| 2 000 | R17,90130 | R35 802,60 |

