5 Position Spring Compression Contact, Male Connector Surface Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

70ADJ-5-ML1G

DigiKey Part Number
70ADJ-5-ML1GTR-ND - Tape & Reel (TR)
70ADJ-5-ML1GCT-ND - Cut Tape (CT)
70ADJ-5-ML1GDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
70ADJ-5-ML1G
Description
CONN SPRING MOD MALE 5POS SMD
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
5 Position Spring Compression Contact, Male Connector Surface Mount
Datasheet
 Datasheet
EDA/CAD Models
70ADJ-5-ML1G Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Bourns Inc.
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Connector Type
Compression Contact, Male
Number of Contacts
5
Pitch
0.157" (4.00mm)
Number of Rows
1
Row Spacing
-
Mounting Type
Surface Mount
Material
Copper Alloy
Contact Finish
Gold
Contact Finish Thickness
30.0µin (0.76µm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 8 750
Check for Additional Incoming Stock
All prices are in ZAR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1R43,69000R43,69
10R37,07000R370,70
25R34,74400R868,60
50R33,08040R1 654,02
100R31,50080R3 150,08
250R29,52732R7 381,83
* All Digi-Reel orders will add a R92,00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
500R28,11746R14 058,73
1 000R26,77583R26 775,83
1 500R26,02099R39 031,49
2 500R25,10060R62 751,50
3 500R24,51219R85 792,67
5 000R23,90382R119 519,10
Manufacturers Standard Package