
3314J-1-201G | |
|---|---|
DigiKey Part Number | 118-3314J-1-201GTR-ND - Tape & Reel (TR) 118-3314J-1-201GCT-ND - Cut Tape (CT) 118-3314J-1-201GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 3314J-1-201G |
Description | TRIMMER 200 OHM 0.25W J LEAD TOP |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 200 Ohms 0.25W, 1/4W J Lead Surface Mount Trimmer Potentiometer Cermet 1.0 Turn Top Adjustment |
Datasheet | Datasheet |
EDA/CAD Models | 3314J-1-201G Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Bourns Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | 200 Ohms | |
Power (Watts) | 0.25W, 1/4W | |
Tolerance | ±20% | |
Temperature Coefficient | ±100ppm/°C | |
Number of Turns | 1.0 | |
Adjustment Type | Top Adjustment | |
Resistive Material | Cermet | |
Mounting Type | Surface Mount | |
Termination Style | J Lead | |
Size / Dimension | Square - 0.177" x 0.177" Face (4.50mm x 4.50mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | R26,38000 | R26,38 |
| 10 | R22,08000 | R220,80 |
| 25 | R20,51440 | R512,86 |
| 50 | R19,40520 | R970,26 |
| 100 | R18,34660 | R1 834,66 |
| 250 | R17,03052 | R4 257,63 |
| 500 | R16,09352 | R8 046,76 |
| 1 000 | R15,20544 | R15 205,44 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | R13,89259 | R41 677,77 |
| 6 000 | R13,12135 | R78 728,10 |
| 9 000 | R12,68982 | R114 208,38 |

