
CRL2512-FW-R910ELF | |
|---|---|
DigiKey Part Number | 118-CRL2512-FW-R910ELFTR-ND - Tape & Reel (TR) 118-CRL2512-FW-R910ELFCT-ND - Cut Tape (CT) 118-CRL2512-FW-R910ELFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRL2512-FW-R910ELF |
Description | RES 0.91 OHM 1% 1W 2512 |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 910 mOhms ±1% 1W Chip Resistor 2512 (6332 Metric) Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRL2512-FW-R910ELF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 2512 (6332 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.248" L x 0.122" W (6.30mm x 3.10mm) | |
Height - Seated (Max) | 0.028" (0.70mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | R13,44000 | R13,44 |
| 10 | R8,16700 | R81,67 |
| 25 | R6,98360 | R174,59 |
| 50 | R6,30160 | R315,08 |
| 100 | R5,75870 | R575,87 |
| 250 | R5,20856 | R1 302,14 |
| 500 | R4,89064 | R2 445,32 |
| 1 000 | R4,63774 | R4 637,74 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | R4,27607 | R17 104,28 |
| 8 000 | R4,14845 | R33 187,60 |
| 12 000 | R4,08617 | R49 034,04 |
| 20 000 | R4,01866 | R80 373,20 |
| 28 000 | R3,97999 | R111 439,72 |
| 40 000 | R3,94340 | R157 736,00 |

