4.7 kOhms 0.2W, 1/5W PC Pins Through Hole Trimmer Potentiometer Cermet 1.0 Turn Side Adjustment
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

3306K-1-472

DigiKey Part Number
118-3306K-1-472-ND
Manufacturer
Manufacturer Product Number
3306K-1-472
Description
TRIMMER 4.7KOHM 0.2W PC PIN SIDE
Manufacturer Standard Lead Time
25 Weeks
Customer Reference
Detailed Description
4.7 kOhms 0.2W, 1/5W PC Pins Through Hole Trimmer Potentiometer Cermet 1.0 Turn Side Adjustment
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Bourns Inc.
Series
Packaging
Bulk
Part Status
Active
Resistance
4.7 kOhms
Power (Watts)
0.2W, 1/5W
Tolerance
±25%
Temperature Coefficient
±250ppm/°C
Number of Turns
1.0
Adjustment Type
Side Adjustment
Resistive Material
Cermet
Mounting Type
Through Hole
Termination Style
PC Pins
Size / Dimension
Rectangular - 0.331" x 0.268" Face (8.40mm x 6.80mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in ZAR
Bulk
QuantityUnit PriceExt Price
1R8,23000R8,23
10R6,87300R68,73
25R6,39240R159,81
50R6,05280R302,64
100R5,72680R572,68
250R5,31948R1 329,87
500R5,02910R2 514,55
2 000R4,49196R8 983,92
6 000R4,10505R24 630,30
Manufacturers Standard Package