
3299X-1-102 | |
|---|---|
DigiKey Part Number | 118-3299X-1-102-ND |
Manufacturer | |
Manufacturer Product Number | 3299X-1-102 |
Description | TRIMMER 1K OHM 0.5W PC PIN SIDE |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 1 kOhms 0.5W, 1/2W PC Pins Through Hole Trimmer Potentiometer Cermet 25.0 Turn Side Adjustment |
Datasheet | Datasheet |
EDA/CAD Models | 3299X-1-102 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Bourns Inc. | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Resistance | 1 kOhms | |
Power (Watts) | 0.5W, 1/2W | |
Tolerance | ±10% | |
Temperature Coefficient | ±100ppm/°C | |
Number of Turns | 25.0 | |
Adjustment Type | Side Adjustment | |
Resistive Material | Cermet | |
Mounting Type | Through Hole | |
Termination Style | PC Pins | |
Size / Dimension | Rectangular - 0.395" x 0.240" Face (10.03mm x 6.10mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | R70,07000 | R70,07 |
| 10 | R58,32700 | R583,27 |
| 25 | R54,17600 | R1 354,40 |
| 50 | R51,21860 | R2 560,93 |
| 100 | R48,40730 | R4 840,73 |
| 300 | R44,24717 | R13 274,15 |
| 500 | R42,43010 | R21 215,05 |
| 1 000 | R40,07888 | R40 078,88 |

