
3269W-1-105GLF | |
|---|---|
DigiKey Part Number | 3269W-1-105GLFTR-ND - Tape & Reel (TR) 3269W-1-105GLFCT-ND - Cut Tape (CT) 3269W-1-105GLFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 3269W-1-105GLF |
Description | TRIMMER 1M OHM 0.25W GW TOP ADJ |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 1 MOhms 0.25W, 1/4W Gull Wing Surface Mount Trimmer Potentiometer Cermet 12.0 Turn Top Adjustment |
Datasheet | Datasheet |
EDA/CAD Models | 3269W-1-105GLF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Bourns Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | 1 MOhms | |
Power (Watts) | 0.25W, 1/4W | |
Tolerance | ±10% | |
Temperature Coefficient | ±100ppm/°C | |
Number of Turns | 12.0 | |
Adjustment Type | Top Adjustment | |
Resistive Material | Cermet | |
Mounting Type | Surface Mount | |
Termination Style | Gull Wing | |
Size / Dimension | Rectangular - 0.250" x 0.170" Face (6.35mm x 4.32mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | R70,91000 | R70,91 |
| 10 | R58,99900 | R589,99 |
| 25 | R54,80120 | R1 370,03 |
| 50 | R51,80680 | R2 590,34 |
| 100 | R48,96350 | R4 896,35 |
| 250 | R45,42928 | R11 357,32 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | R42,91742 | R21 458,71 |
| 1 000 | R40,53898 | R40 538,98 |
| 1 500 | R39,20732 | R58 810,98 |
| 2 500 | R37,59001 | R93 975,02 |
| 3 500 | R36,56085 | R127 962,98 |

