3224X-1-102E is out of stock and can be placed on backorder.
Available Substitutes:

Similar


TT Electronics/BI
In Stock: 465
Unit Price: R49,57000
Datasheet

Similar


Nidec Components
In Stock: 1 221
Unit Price: R54,95000
Datasheet
1 kOhms 0.25W, 1/4W Gull Wing Surface Mount Trimmer Potentiometer Cermet 12.0 Turn Top Adjustment
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

3224X-1-102E

DigiKey Part Number
3224X-1-102ETR-ND - Tape & Reel (TR)
3224X-1-102ECT-ND - Cut Tape (CT)
3224X-1-102EDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
3224X-1-102E
Description
TRIMMER 1K OHM 0.25W GW TOP ADJ
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
1 kOhms 0.25W, 1/4W Gull Wing Surface Mount Trimmer Potentiometer Cermet 12.0 Turn Top Adjustment
Datasheet
 Datasheet
EDA/CAD Models
3224X-1-102E Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Bourns Inc.
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
1 kOhms
Power (Watts)
0.25W, 1/4W
Tolerance
±10%
Temperature Coefficient
±100ppm/°C
Number of Turns
12.0
Adjustment Type
Top Adjustment
Resistive Material
Cermet
Mounting Type
Surface Mount
Termination Style
Gull Wing
Size / Dimension
Rectangular - 0.189" x 0.138" Face (4.80mm x 3.50mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in ZAR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1R66,04000R66,04
10R54,96600R549,66
25R51,05040R1 276,26
50R48,26440R2 413,22
100R45,61780R4 561,78
* All Digi-Reel orders will add a R92,00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
200R43,10645R8 621,29
400R40,72618R16 290,47
600R39,39250R23 635,50
1 000R37,77153R37 771,53
1 400R36,73919R51 434,87
2 000R35,67481R71 349,62
Manufacturers Standard Package