
3223J-1-201E | |
|---|---|
DigiKey Part Number | 3223J-1-201ETR-ND - Tape & Reel (TR) 3223J-1-201ECT-ND - Cut Tape (CT) 3223J-1-201EDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 3223J-1-201E |
Description | TRIMMER 200 OHM 0.125W J LEAD |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 200 Ohms 0.125W, 1/8W J Lead Surface Mount Trimmer Potentiometer Cermet 11.0 Turn Side Adjustment |
Datasheet | Datasheet |
EDA/CAD Models | 3223J-1-201E Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Bourns Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | 200 Ohms | |
Power (Watts) | 0.125W, 1/8W | |
Tolerance | ±20% | |
Temperature Coefficient | ±100ppm/°C | |
Number of Turns | 11.0 | |
Adjustment Type | Side Adjustment | |
Resistive Material | Cermet | |
Mounting Type | Surface Mount | |
Termination Style | J Lead | |
Size / Dimension | Rectangular - 0.154" x 0.125" Face (3.90mm x 3.18mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | R72,43000 | R72,43 |
| 10 | R60,34300 | R603,43 |
| 25 | R56,04480 | R1 401,12 |
| 50 | R52,98300 | R2 649,15 |
| 100 | R50,07420 | R5 007,42 |
| 250 | R46,45836 | R11 614,59 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | R43,88970 | R21 944,85 |
| 1 000 | R41,45732 | R41 457,32 |
| 1 500 | R40,09547 | R60 143,21 |
| 2 500 | R38,44157 | R96 103,93 |
| 3 500 | R37,38876 | R130 860,66 |

