
3214J-1-203E | |
|---|---|
DigiKey Part Number | 3214J-203ETR-ND - Tape & Reel (TR) 3214J-203ECT-ND - Cut Tape (CT) 3214J-203EDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 3214J-1-203E |
Description | TRIMMER 20KOHM 0.25W J LEAD SIDE |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 20 kOhms 0.25W, 1/4W J Lead Surface Mount Trimmer Potentiometer Cermet 5.0 Turn Side Adjustment |
Datasheet | Datasheet |
EDA/CAD Models | 3214J-1-203E Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Bourns Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | 20 kOhms | |
Power (Watts) | 0.25W, 1/4W | |
Tolerance | ±10% | |
Temperature Coefficient | ±100ppm/°C | |
Number of Turns | 5.0 | |
Adjustment Type | Side Adjustment | |
Resistive Material | Cermet | |
Mounting Type | Surface Mount | |
Termination Style | J Lead | |
Size / Dimension | Rectangular - 0.189" x 0.138" Face (4.80mm x 3.50mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | R42,35000 | R42,35 |
| 10 | R35,35600 | R353,56 |
| 25 | R32,84840 | R821,21 |
| 50 | R31,06060 | R1 553,03 |
| 100 | R29,36160 | R2 936,16 |
| 250 | R27,24868 | R6 812,17 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | R25,74608 | R12 873,04 |
| 1 000 | R24,32194 | R24 321,94 |
| 1 500 | R23,52437 | R35 286,56 |
| 2 500 | R22,55534 | R56 388,35 |
| 3 500 | R21,93839 | R76 784,36 |
| 5 000 | R21,30236 | R106 511,80 |










