3214J-1-103G is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Bourns Inc.
In Stock: 2 892
Unit Price: R42,35000
Datasheet

Parametric Equivalent


Bourns Inc.
In Stock: 149
Unit Price: R44,53000
Datasheet

Similar


Nidec Components
In Stock: 0
Unit Price: R36,57305
Datasheet

Similar


Nidec Components
In Stock: 0
Unit Price: R34,07818
Datasheet
10 kOhms 0.25W, 1/4W J Lead Surface Mount Trimmer Potentiometer Cermet 5.0 Turn Side Adjustment
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

3214J-1-103G

DigiKey Part Number
3214J-1-103G-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
3214J-1-103G
Description
TRIMMER 10KOHM 0.25W J LEAD SIDE
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
10 kOhms 0.25W, 1/4W J Lead Surface Mount Trimmer Potentiometer Cermet 5.0 Turn Side Adjustment
Datasheet
 Datasheet
EDA/CAD Models
3214J-1-103G Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Bourns Inc.
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Resistance
10 kOhms
Power (Watts)
0.25W, 1/4W
Tolerance
±10%
Temperature Coefficient
±100ppm/°C
Number of Turns
5.0
Adjustment Type
Side Adjustment
Resistive Material
Cermet
Mounting Type
Surface Mount
Termination Style
J Lead
Size / Dimension
Rectangular - 0.189" x 0.138" Face (4.80mm x 3.50mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in ZAR
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 500R25,44988R38 174,82
Manufacturers Standard Package